345-032-523-101

Heilind Number:EDA345-032-523-101
Manufacturer:EDAC
Manufacturer Number:345-032-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-523-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 32 positions in a single row, this connector offers seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and long-lasting performance. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Its straight mount orientation and vibrant green color make it easy to install and identify. Upgrade your circuitry with this essential component.