345-032-523-103

Heilind Number:EDA345-032-523-103
Manufacturer:EDAC
Manufacturer Number:345-032-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-523-103

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Boasting 32 positions in a single row with a pitch of .1 inch, it offers seamless integration for streamlined circuitry. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Copper Alloy contacts guarantee reliable signal transmission, while the straight mount orientation facilitates easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB connections with this essential component.