345-032-523-104

Heilind Number:EDA345-032-523-104
Manufacturer:EDAC
Manufacturer Number:345-032-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-523-104

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 32 positions with a single row configuration, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in harsh operating conditions ranging from -40 to 105 °C. Crafted with precision, the copper alloy contacts offer optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Whether for commercial or industrial applications, this connector, in a sleek green color, promises superior performance in maintaining seamless connections on your circuit boards. Elevate your electronic projects with this essential component.