345-032-523-108

Heilind Number:EDA345-032-523-108
Manufacturer:EDAC
Manufacturer Number:345-032-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-523-108

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board PCB Connectors. Designed for seamless integration, these connectors offer 32 positions in a single row, ensuring efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee durability and reliable performance. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for diverse environments. The straight mount orientation simplifies installation, making them ideal for various applications in electronics and telecommunications. Elevate your connectivity standards with these high-quality connectors.