345-032-523-188

Heilind Number:EDA345-032-523-188
Manufacturer:EDAC
Manufacturer Number:345-032-523-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-523-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-523-188

Detailed Description

Elevate your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector features a 32-position layout with a single row configuration, ensuring seamless and efficient connectivity. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability and longevity even in harsh environments. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, this connector is ideal for a wide range of applications. Explore unparalleled quality and functionality in every connection with this essential component.