345-032-523-201

Heilind Number:EDA345-032-523-201
Manufacturer:EDAC
Manufacturer Number:345-032-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-523-201

Detailed Description

Efficiently connect and power your electronic devices with our premium Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a double-row configuration and a total of 32 positions, it offers ample connectivity options for your PCB boards. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing optimal signal transmission. The straight mount orientation and a pitch of .1 inches provide easy and secure installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Trust in its superior performance for all your connectivity needs.