345-032-523-203

Heilind Number:EDA345-032-523-203
Manufacturer:EDAC
Manufacturer Number:345-032-523-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-523-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant Green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power delivery with an amperage of 3A. Its two rows, each with 32 positions, provide ample space for seamless interconnection. Made with Copper Alloy contacts, it guarantees efficient signal transmission while maintaining durability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. The straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures functionality even in extreme environments. Perfect for various electronic applications, this connector is a must-have for seamless board-to-board connections.