345-032-523-204

Heilind Number:EDA345-032-523-204
Manufacturer:EDAC
Manufacturer Number:345-032-523-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-523-204

Detailed Description

Enhance your PCB connections with our green Card Edge Connector. With a high amperage of 3A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows and 32 positions, it offers ample connectivity options. The copper alloy contact material ensures efficient signal transfer. With a pitch of 0.1 inches and row spacing of 0.2 inches, it facilitates easy installation. Designed for straight mount orientation, it suits diverse PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, it is perfect for industrial applications. Upgrade your electronic connections with this high-quality connector.