345-032-523-207

Heilind Number:EDA345-032-523-207
Manufacturer:EDAC
Manufacturer Number:345-032-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-523-207

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board PCB Connector. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in every use. With 32 positions spread across 2 rows and a compact .1-inch pitch, this connector offers seamless integration on your circuit board. The contact material, Copper Alloy, ensures reliable conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environmental conditions. Upgrade your connectivity solutions with this dependable connector.