345-032-523-208

Heilind Number:EDA345-032-523-208
Manufacturer:EDAC
Manufacturer Number:345-032-523-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-523-208

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows and a pitch of .1 inches, it offers precise alignment and connectivity. The Copper Alloy contact material guarantees efficient power transmission, while the 32 positions cater to multiple connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications. Trust in this connector for secure and efficient board-to-board linking.