345-032-523-212

Heilind Number:EDA345-032-523-212
Manufacturer:EDAC
Manufacturer Number:345-032-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-523-212

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green color and constructed with UL 94V-0 Thermoplastic Polyester housing, it ensures both durability and safety in operation. With two rows of copper alloy contacts offering a total of 32 positions, this connector facilitates efficient data transfer and power distribution. Its .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in diverse environments. Upgrade your electronic devices with this essential component, ideal for various applications in the connector industry.