345-032-523-288

Heilind Number:EDA345-032-523-288
Manufacturer:EDAC
Manufacturer Number:345-032-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-523-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-523-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance PCB connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability even in demanding environments. The copper alloy contacts provide efficient power transfer, while the 32-position, double-row design offers ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of applications. Its straight mount orientation and vibrant green color make it easily identifiable on your board. Upgrade your device's connectivity with this essential component.