345-032-523-402

Heilind Number:EDA345-032-523-402
Manufacturer:EDAC
Manufacturer Number:345-032-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-523-402

Detailed Description

Elevate your PCB connectivity with this high-quality board-to-board connector. Designed for seamless integration, this connector features a single row with 32 positions, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The contact material, made of Copper Alloy, ensures optimal conductivity. Whether you're designing a new system or upgrading existing infrastructure, this connector, with a straight mount orientation, is the perfect choice. Operating smoothly in temperatures ranging from -40 to 105°C, it offers versatility and performance. Trust in this essential component for your connectivity needs.