345-032-523-407

Heilind Number:EDA345-032-523-407
Manufacturer:EDAC
Manufacturer Number:345-032-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-523-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-523-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board Card Edge Connector. Featuring 32 positions in a single row, it ensures seamless data transfer with a contact material of durable Copper Alloy. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions with this essential component.