345-032-523-408

Heilind Number:EDA345-032-523-408
Manufacturer:EDAC
Manufacturer Number:345-032-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-523-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-523-408

Detailed Description

Enhance connectivity within your electronic devices with our high-performing Board To Board PCB Connector. Designed for precision and durability, this essential component features 32 positions with a single row layout, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability in even the most demanding environments. With a pitch of .1 inch and row spacing of .2 inch, integration is smooth and efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in our connector to deliver optimal performance and longevity for your PCB assembly needs.