345-032-523-412

Heilind Number:EDA345-032-523-412
Manufacturer:EDAC
Manufacturer Number:345-032-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-523-412

Detailed Description

Enhance your PCB connectivity with our 32-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row configuration, perfect for space-saving layouts. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in even the harshest environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient signaling. Operating within a wide temperature range of -40 to 105 °C, it's ideal for diverse applications. Upgrade your electronics assembly with this essential component for seamless data transmission.