345-032-523-488

Heilind Number:EDA345-032-523-488
Manufacturer:EDAC
Manufacturer Number:345-032-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-523-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-523-488

Detailed Description

Enhance your circuit board connections with our Board To Board PCB Connector, featuring 32 positions for seamless integration. Made with durable UL 94V-0 Thermoplastic Polyester housing, and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. The straight mount orientation and .1-inch pitch ensure easy installation, while the .2-inch row spacing allows for efficient organization. With an amperage of 3A, it provides efficient power transmission. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for various applications. Upgrade your connections today for optimal performance.