345-032-523-502

Heilind Number:EDA345-032-523-502
Manufacturer:EDAC
Manufacturer Number:345-032-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-523-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue, this connector ensures reliable power transmission with an amperage of 3A. Its two rows of Copper Alloy contacts, spaced at .1in pitch and .2in row spacing, provide seamless integration for up to 32 positions. Designed for straight mount orientation, it guarantees a secure fit on your circuit board. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Upgrade your device connectivity today with this essential component.