345-032-523-504

Heilind Number:EDA345-032-523-504
Manufacturer:EDAC
Manufacturer Number:345-032-523-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-523-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-523-504

Detailed Description

Enhance connectivity in your electronic devices with our Board To Board PCB Connector. Featuring a vibrant green color, this connector is designed for efficient power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows and a pitch of .1 inches, it offers precise alignment and secure attachment on your PCB. The copper alloy contact material guarantees reliable signal transfer across its 32 positions. Its straight mount orientation and compact size make it ideal for space-constrained applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. Upgrade your connections with this high-performance connector, an essential component in the world of electronics.