345-032-523-508

Heilind Number:EDA345-032-523-508
Manufacturer:EDAC
Manufacturer Number:345-032-523-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-523-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-523-508

Detailed Description

Enhance connectivity on your PCB with our dual-row Board to Board Card Edge Connector, featuring 32 positions for seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers efficient space utilization. Designed for straight mount orientation, it guarantees easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Trust in its robust construction and high-quality materials for superior performance in your electronic projects.