345-032-523-602

Heilind Number:EDA345-032-523-602
Manufacturer:EDAC
Manufacturer Number:345-032-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-523-602

Detailed Description

Enhance your PCB connectivity with our high-performing Board to Board Card Edge Connector. Featuring 32 positions in a single row layout, this connector ensures seamless transmission with a pitch of .1 inch and row spacing of .2 inch. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Its straight mount orientation offers easy installation, making it a convenient choice for connecting your circuit boards efficiently. Upgrade your setup with this essential component for enhanced performance and reliability.