345-032-523-607

Heilind Number:EDA345-032-523-607
Manufacturer:EDAC
Manufacturer Number:345-032-523-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-523-607

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector, featuring 32 positions for seamless integration. The straight mount orientation offers easy installation, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in harsh environments. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees a secure fit for your electronic components. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.