345-032-523-608

Heilind Number:EDA345-032-523-608
Manufacturer:EDAC
Manufacturer Number:345-032-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-523-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 32 positions in a single row, ensuring efficient data transfer. Its robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and reliable conductivity, even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, this connector offers precise and secure mounting for optimized performance. Upgrade your electronics with this essential component for seamless and reliable board-to-board connections.