345-032-523-678

Heilind Number:EDA345-032-523-678
Manufacturer:EDAC
Manufacturer Number:345-032-523-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-523-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-523-678

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Featuring 32 positions in a single row, it ensures seamless communication between PCBs. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees reliable and long-lasting performance. With a compact pitch of .1 inch and row spacing of .2 inches, it offers efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Elevate the efficiency of your electronic assemblies with this essential component.