| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 345-032-523-688 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA345-032-523-688 |
345-032-523-688
| Heilind Number: | EDA345-032-523-688 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 345-032-523-688 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge 32-position Card Edge Connector. Designed for seamless integration, this straight-mount connector boasts a durable UL 94V-0 Thermoplastic Polyester housing for optimal safety and performance. Featuring copper alloy contacts and a pitch of .1 inches, it ensures reliable power transmission at an amperage of 3A. With a temperature range of -40 to 105°C, it's suitable for a wide range of environments. Elevate your electronic projects with this essential component.

