345-032-523-802

Heilind Number:EDA345-032-523-802
Manufacturer:EDAC
Manufacturer Number:345-032-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-523-802

Detailed Description

Efficiently link your PCBs with our high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 32 positions, ensuring optimal connectivity for your electronic components. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable performance in various environmental conditions. With a pitch of .1 inches and row spacing of .2 inches, installation is convenient and hassle-free. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Choose this straight mount orientation connector for a secure and stable connection every time. Elevate your PCB assembly process with this essential component.