345-032-523-803

Heilind Number:EDA345-032-523-803
Manufacturer:EDAC
Manufacturer Number:345-032-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-523-803

Detailed Description

Enhance your PCB connectivity with this cutting-edge board-to-board connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 thermoplastic polyester in a vibrant green hue. With two rows of 32 copper alloy contacts, it ensures reliable power and signal transmission. The 0.1-inch pitch and 0.2-inch row spacing provide efficient PCB layout options, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connections with this essential component.