345-032-523-804

Heilind Number:EDA345-032-523-804
Manufacturer:EDAC
Manufacturer Number:345-032-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-523-804

Detailed Description

Enhance your device's connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The copper alloy contacts offer excellent conductivity, while the 32 positions and 2 rows provide ample connectivity options. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient signal transmission. Designed for straight mounting orientation, it's easy to install on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your system with this essential connector for seamless data transfer and power delivery.