345-032-523-807

Heilind Number:EDA345-032-523-807
Manufacturer:EDAC
Manufacturer Number:345-032-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-523-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With 32 positions spread across 2 rows and a pitch of .1 inches, it offers seamless integration for your electronic components. The straight mount orientation and -.2-inch row spacing facilitate easy installation, while the wide operating temperature range of -40 to 105 °C guarantees stability in diverse environments. Upgrade your connection solutions with this essential component.