345-032-523-808

Heilind Number:EDA345-032-523-808
Manufacturer:EDAC
Manufacturer Number:345-032-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-523-808

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant Green hue, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With two rows and a pitch of .1 inches, it offers 32 positions for efficient signal transmission. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. Whether you're a DIY enthusiast or a professional, this connector, with a straight mount orientation, is easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile component for various applications in the electronics industry. Trust in its quality to streamline your PCB assembly process.