345-032-523-812

Heilind Number:EDA345-032-523-812
Manufacturer:EDAC
Manufacturer Number:345-032-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-523-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed to streamline your circuitry, this essential component features 32 positions spread across two rows, allowing for seamless data transmission. Crafted with precision, the connector boasts UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. Its copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing enable efficient signal transfer. With a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your electronic projects with this top-tier connectivity solution.