345-032-523-858

Heilind Number:EDA345-032-523-858
Manufacturer:EDAC
Manufacturer Number:345-032-523-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-523-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-523-858

Detailed Description

Elevate your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 32 positions across 2 rows, ensuring optimal connectivity for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable power transmission with an amperage rating of 3A. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer while maintaining a sleek profile. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our connector to deliver exceptional performance and durability for your projects.