345-032-523-878

Heilind Number:EDA345-032-523-878
Manufacturer:EDAC
Manufacturer Number:345-032-523-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-523-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-523-878

Detailed Description

Enhance your PCB connectivity with our versatile Board-to-Board Card Edge Connector. Featuring 32 positions spread across 2 rows with a .1-inch pitch and .2-inch row spacing, this component ensures secure and precise mating. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105°C. With a straight mount orientation, it facilitates easy installation on your circuit board. Upgrade your electronics with this essential connector, perfect for various applications.