345-032-524-104

Heilind Number:EDA345-032-524-104
Manufacturer:EDAC
Manufacturer Number:345-032-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-524-104

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic devices, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a streamlined straight mount orientation, installation is a breeze. The 32 copper alloy contact positions, arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, facilitate efficient data transmission. Operating smoothly in temperature ranges from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your system's connectivity with this essential component.