345-032-524-107

Heilind Number:EDA345-032-524-107
Manufacturer:EDAC
Manufacturer Number:345-032-524-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-524-107

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Card Edge Connector. Featuring 32 positions in a single row, it ensures seamless data transfer between your circuit boards. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for optimal performance and connectivity.