345-032-524-108

Heilind Number:EDA345-032-524-108
Manufacturer:EDAC
Manufacturer Number:345-032-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-524-108

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 32 positions with a single row configuration, ensuring efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable durability in various environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating within a wide temperature range from -40 to 105°C, this connector is ideal for diverse industrial applications. Upgrade your setup with this essential component for seamless and secure card edge connections.