345-032-524-112

Heilind Number:EDA345-032-524-112
Manufacturer:EDAC
Manufacturer Number:345-032-524-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-524-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-524-112

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 32 positions with a .1-inch pitch, perfect for intricate circuitry. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable protection, while the copper alloy contacts guarantee efficient power transmission. With a straight mount orientation and a temperature range of -40 to 105°C, this connector offers versatility for various applications. Upgrade your PCB setups with this essential component for seamless data and power transfer.