345-032-524-201

Heilind Number:EDA345-032-524-201
Manufacturer:EDAC
Manufacturer Number:345-032-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-524-201

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a vibrant green hue, it flawlessly integrates into your circuitry for seamless power transmission. With an amperage of 3 A and housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both efficiency and durability. Boasting two rows and 32 positions, this connector ensures ample connectivity for your devices. The copper alloy contact material and .1-inch pitch further enhance its conductivity. Designed for straight mount orientation, it fits snugly into your PCB setup. Operable in temperatures ranging from -40 to 105 °C, it's ideal for diverse environments. Upgrade your connectivity solutions with this essential component.