345-032-524-202

Heilind Number:EDA345-032-524-202
Manufacturer:EDAC
Manufacturer Number:345-032-524-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-524-202

Detailed Description

Enhance your electronic connections with this efficient and durable green PCB connector. Featuring a robust UL 94V-0 thermoplastic polyester housing, it ensures reliable performance in various applications. With two rows of copper alloy contacts, each positioned precisely at a pitch of .1 inches and a row spacing of .2 inches, this connector offers seamless board-to-board connectivity with 32 positions available. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Trust this connector to optimize your PCB setups for superior performance and longevity.