345-032-524-208

Heilind Number:EDA345-032-524-208
Manufacturer:EDAC
Manufacturer Number:345-032-524-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-524-208

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Featuring a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only visually appealing but also built to last. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable performance for your electronic projects. Boasting 32 positions and a straight mount orientation, it ensures seamless integration onto your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.