345-032-524-402

Heilind Number:EDA345-032-524-402
Manufacturer:EDAC
Manufacturer Number:345-032-524-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-524-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-524-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 32 positions with a single row configuration, ensuring efficient signal transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Crafted with Copper Alloy contacts, it ensures reliable conductivity. The straight mount orientation simplifies assembly, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your electronic projects with this essential connector.