345-032-524-403

Heilind Number:EDA345-032-524-403
Manufacturer:EDAC
Manufacturer Number:345-032-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-524-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-524-403

Detailed Description

Upgrade your power connections with our high-performance Green Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions in a single row with a pitch of .1 inches, ensuring efficient transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it is suitable for a variety of industrial applications. Trust in our connector for superior performance and durability.