345-032-524-404

Heilind Number:EDA345-032-524-404
Manufacturer:EDAC
Manufacturer Number:345-032-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-524-404

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 32 positions in a single row, allowing for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in diverse operating environments, withstanding temperatures ranging from -40 to 105 °C. The copper alloy contact material guarantees optimal conductivity, while the green housing adds a touch of color to your PCB assembly. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure mounting. Whether for commercial or industrial use, this straight-mount connector is a versatile solution for your connectivity needs. Elevate your electronic systems with this essential component.