345-032-524-407

Heilind Number:EDA345-032-524-407
Manufacturer:EDAC
Manufacturer Number:345-032-524-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-524-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-524-407

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, boasting 32 positions for seamless integration. Crafted with precision, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in any operating environment, ranging from -40 to 105°C. The straight mount orientation offers easy installation, while the .1-inch pitch and .2-inch row spacing guarantee optimal performance. Engineered with copper alloy contacts, this connector provides reliable conductivity, making it ideal for high-speed data transfers. Elevate your electronic projects with this essential component, a testament to quality and innovation in PCB connectivity.