345-032-524-412

Heilind Number:EDA345-032-524-412
Manufacturer:EDAC
Manufacturer Number:345-032-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-524-412

Detailed Description

Enhance your PCB connections with our high-performing Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 32 positions, ensuring efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability even in harsh environments, while the straight mount orientation simplifies installation. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is assured. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for optimal performance and longevity.