345-032-524-478

Heilind Number:EDA345-032-524-478
Manufacturer:EDAC
Manufacturer Number:345-032-524-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-524-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-524-478

Detailed Description

Enhance connectivity with this high-performance Board-To-Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 32 positions in a single row with a pitch of 0.1 inches and row spacing of 0.2 inches, it facilitates efficient signal transmission. The connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability in demanding environments. Crafted with copper alloy contacts, it guarantees reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, it meets industry standards for performance and safety. Perfect for a range of applications, this connector is a vital component for any PCB assembly project.