345-032-524-488

Heilind Number:EDA345-032-524-488
Manufacturer:EDAC
Manufacturer Number:345-032-524-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-524-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-524-488

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a single row design with 32 positions, it offers seamless compatibility for your PCB assemblies. The contact material, made of durable Copper Alloy, ensures reliable conductivity. Its UL 94V-0 Thermoplastic Polyester housing provides exceptional durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, this connector guarantees precise alignment on your circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Embrace efficient and secure connectivity with this essential component.