345-032-524-503

Heilind Number:EDA345-032-524-503
Manufacturer:EDAC
Manufacturer Number:345-032-524-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-524-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-524-503

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions spread across 2 rows, ensuring ample connectivity options. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating environments, with an impressive operating temperature range of -40 to 105 °C. Crafted with precision, the contact material is copper alloy, providing optimal conductivity. With a pitch of .1 in and row spacing of .2 in, this connector offers efficient signal transmission. Its straight mount orientation further simplifies installation, making it a versatile choice for your electronic projects. Upgrade your connectivity solutions with this essential component.