345-032-524-504

Heilind Number:EDA345-032-524-504
Manufacturer:EDAC
Manufacturer Number:345-032-524-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-524-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-524-504

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The dual-row design with 32 positions offers ample connectivity options, while the straight mount orientation simplifies installation. Crafted with precision, the connector boasts copper alloy contacts for optimal signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it facilitates seamless PCB integration. Operable in temperatures ranging from -40 to 105°C, it guarantees functionality in extreme conditions. Elevate your PCB assembly with this essential connector for efficient data transfer and power distribution.