345-032-524-507

Heilind Number:EDA345-032-524-507
Manufacturer:EDAC
Manufacturer Number:345-032-524-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-524-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-524-507

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, featuring 32 positions arranged in two rows for efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliability in demanding environments. The copper alloy contacts provide secure and stable connections, supported by a low 3A amperage rating. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this high-performance component.